Fiber Optic Cable Yellow Singlemode 125µm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FOB-MFD-12FSMR-M

DigiKey Part Number
5073-FOB-MFD-12FSMR-M-ND
Manufacturer
Manufacturer Product Number
FOB-MFD-12FSMR-M
Description
INDOOR MULTI-FIBER DISTRIBUTION
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Fiber Optic Cable Yellow Singlemode 125µm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Core Diameter
9µm
Manufacturer
L-com
Cladding Diameter
125µm
Series
Jacket (Insulation) Diameter
0.244" (6.20mm)
Packaging
Bulk
Tensile Strength
24.47kg
Part Status
Active
Jacket Color
Yellow
Style
Standard
Bend Radius
7.5mm
Type
Singlemode
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,89000 €0,89 €
Manufacturers Standard Package
Unit Price without VAT:0,89000 €
Unit Price with VAT:1,05910 €