Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

FOB-IO-M312F6DPE-M | |
|---|---|
DigiKey Part Number | 5073-FOB-IO-M312F6DPE-M-ND |
Manufacturer | |
Manufacturer Product Number | FOB-IO-M312F6DPE-M |
Description | INDOOR/OUTDOOR CABLE, 50/125 OM3 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Fiber Optic Cable Black Multimode 125µm |
Datasheet | Datasheet |
Category | Core Diameter 50µm |
Manufacturer L-com | Cladding Diameter 125µm |
Series | Jacket (Insulation) Material Polyethylene (PE) |
Packaging Bulk | Jacket (Insulation) Diameter 0.236" (5.99mm) |
Part Status Active | Tensile Strength 41kg |
Style Standard | Jacket Color Black |
Type Multimode |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FOB-IO-M212F6PE-M | L-com | 0 | 5073-FOB-IO-M212F6PE-M-ND | 1,14000 € | Parametric Equivalent |
| FOB-IO-M224F6DPE-M | L-com | 0 | 5073-FOB-IO-M224F6DPE-M-ND | 1,93000 € | Parametric Equivalent |
| FOB-IO-M22F6DPE-M | L-com | 0 | 5073-FOB-IO-M22F6DPE-M-ND | 0,50000 € | Parametric Equivalent |
| FOB-IO-M24F6DPE-M | L-com | 0 | 5073-FOB-IO-M24F6DPE-M-ND | 0,65000 € | Parametric Equivalent |
| FOB-IO-M26F6DPE-M | L-com | 0 | 5073-FOB-IO-M26F6DPE-M-ND | 0,78000 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,35000 € | 2,35 € |
| Unit Price without VAT: | 2,35000 € |
|---|---|
| Unit Price with VAT: | 2,79650 € |















