
FOB-2F3DM4Z-1KM | |
|---|---|
DigiKey Part Number | 5073-FOB-2F3DM4Z-1KM-ND |
Manufacturer | |
Manufacturer Product Number | FOB-2F3DM4Z-1KM |
Description | ROUND DUPLEX OPTICAL CABLE, 50/1 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Fiber Optic Cable Aqua Multimode 125µm 328.1' (100.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Standard | |
Type | Multimode | |
Length | 328.1' (100.0m) | |
Core Diameter | 50µm | |
Cladding Diameter | 125µm | |
Jacket (Insulation) Material | Low Smoke Zero Halogen (LSZH) | |
Jacket (Insulation) Diameter | 0.118" (3.00mm) | |
Tensile Strength | 10.2kg | |
Attenuation - Typ | - | |
Jacket Color | Aqua | |
Bend Radius | 30mm | |
Ratings | - | |
Features | - | |
Operating Temperature | - | |
Core Material | - | |
Cladding Material | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.503,19000 € | 1.503,19 € |
| Unit Price without VAT: | 1.503,19000 € |
|---|---|
| Unit Price with VAT: | 1.788,79610 € |

