Fiber Optic Cable Aqua Multimode 125µm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FOB-2F3DM3Z-M

DigiKey Part Number
5073-FOB-2F3DM3Z-M-ND
Manufacturer
Manufacturer Product Number
FOB-2F3DM3Z-M
Description
ROUND DUPLEX OPTICAL CABLE, 50/1
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Fiber Optic Cable Aqua Multimode 125µm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Core Diameter
50µm
Manufacturer
L-com
Cladding Diameter
125µm
Series
Jacket (Insulation) Material
Low Smoke Zero Halogen (LSZH)
Packaging
Bulk
Jacket (Insulation) Diameter
0.118" (3.00mm)
Part Status
Active
Tensile Strength
10.2kg
Style
Standard
Jacket Color
Aqua
Type
Multimode
Bend Radius
30mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 2.000
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,28000 €2,28 €
Manufacturers Standard Package
Unit Price without VAT:2,28000 €
Unit Price with VAT:2,71320 €