
FOB-2F3DM2R-1KM | |
|---|---|
DigiKey Part Number | 5073-FOB-2F3DM2R-1KM-ND |
Manufacturer | |
Manufacturer Product Number | FOB-2F3DM2R-1KM |
Description | ROUND DUPLEX OPTICAL CABLE, 50/1 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Fiber Optic Cable Orange Multimode 125µm 328.1' (100.0m) |
Datasheet | Datasheet |
Category | Core Diameter 50µm |
Manufacturer L-com | Cladding Diameter 125µm |
Series | Jacket (Insulation) Material Poly-Vinyl Chloride (PVC) |
Packaging Bulk | Jacket (Insulation) Diameter 0.118" (3.00mm) |
Part Status Active | Tensile Strength 10.2kg |
Style Standard | Jacket Color Orange |
Type Multimode | Bend Radius 30mm |
Length 328.1' (100.0m) |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 774,61000 € | 774,61 € |
| Unit Price without VAT: | 774,61000 € |
|---|---|
| Unit Price with VAT: | 921,78590 € |

