
FOB-2F3DM1Z-500M | |
|---|---|
DigiKey Part Number | 5073-FOB-2F3DM1Z-500M-ND |
Manufacturer | |
Manufacturer Product Number | FOB-2F3DM1Z-500M |
Description | ROUND DUPLEX OPTICAL CABLE, 62.5 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Fiber Optic Cable Orange Multimode 125µm 1640.4' (500.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Standard | |
Type | Multimode | |
Length | 1640.4' (500.0m) | |
Core Diameter | 62.5µm | |
Cladding Diameter | 125µm | |
Jacket (Insulation) Material | Low Smoke Zero Halogen (LSZH) | |
Jacket (Insulation) Diameter | 0.118" (3.00mm) | |
Tensile Strength | 10.2kg | |
Attenuation - Typ | - | |
Jacket Color | Orange | |
Bend Radius | 30mm | |
Ratings | - | |
Features | - | |
Operating Temperature | - | |
Core Material | - | |
Cladding Material | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 422,61000 € | 422,61 € |
| Unit Price without VAT: | 422,61000 € |
|---|---|
| Unit Price with VAT: | 502,90590 € |

