
FOB-1F3DM3Z-1KM | |
|---|---|
DigiKey Part Number | 5073-FOB-1F3DM3Z-1KM-ND |
Manufacturer | |
Manufacturer Product Number | FOB-1F3DM3Z-1KM |
Description | ROUND SIMPLEX OPTICAL CABLE, 50/ |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Fiber Optic Cable Aqua Multimode 125µm 328.1' (100.0m) |
Datasheet | Datasheet |
Category | Core Diameter 50µm |
Manufacturer L-com | Cladding Diameter 125µm |
Series | Jacket (Insulation) Material Low Smoke Zero Halogen (LSZH) |
Packaging Bulk | Jacket (Insulation) Diameter 0.118" (3.00mm) |
Part Status Active | Tensile Strength 5.1kg |
Style Standard | Jacket Color Aqua |
Type Multimode | Bend Radius 30mm |
Length 328.1' (100.0m) |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 430,79000 € | 430,79 € |
| Unit Price without VAT: | 430,79000 € |
|---|---|
| Unit Price with VAT: | 512,64010 € |

