
FOB-1F3DM2R-500M | |
|---|---|
DigiKey Part Number | 5073-FOB-1F3DM2R-500M-ND |
Manufacturer | |
Manufacturer Product Number | FOB-1F3DM2R-500M |
Description | ROUND SIMPLEX OPTICAL CABLE, 50/ |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Fiber Optic Cable Orange Multimode 125µm 1640.4' (500.0m) |
Datasheet | Datasheet |
Category | Core Diameter 50µm |
Manufacturer L-com | Cladding Diameter 125µm |
Series | Jacket (Insulation) Material Poly-Vinyl Chloride (PVC) |
Packaging Bulk | Jacket (Insulation) Diameter 0.118" (3.00mm) |
Part Status Active | Tensile Strength 5.1kg |
Style Standard | Jacket Color Orange |
Type Multimode | Bend Radius 30mm |
Length 1640.4' (500.0m) |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 163,01000 € | 163,01 € |
| Unit Price without VAT: | 163,01000 € |
|---|---|
| Unit Price with VAT: | 193,98190 € |

