
FOB-1F2DM4R-500M | |
|---|---|
DigiKey Part Number | 5073-FOB-1F2DM4R-500M-ND |
Manufacturer | |
Manufacturer Product Number | FOB-1F2DM4R-500M |
Description | ROUND SIMPLEX OPTICAL CABLE, 50/ |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Fiber Optic Cable Aqua Multimode 125µm 1640.4' (500.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Standard | |
Type | Multimode | |
Length | 1640.4' (500.0m) | |
Core Diameter | 50µm | |
Cladding Diameter | 125µm | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Jacket (Insulation) Diameter | 0.079" (2.00mm) | |
Tensile Strength | 3.1kg | |
Attenuation - Typ | - | |
Jacket Color | Aqua | |
Bend Radius | 20mm | |
Ratings | - | |
Features | - | |
Operating Temperature | - | |
Core Material | - | |
Cladding Material | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 292,51000 € | 292,51 € |
| Unit Price without VAT: | 292,51000 € |
|---|---|
| Unit Price with VAT: | 348,08690 € |

