Fiber Optic Cable Aqua Multimode 125µm 1640.4' (500.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FOB-1F2DM4P-500M

DigiKey Part Number
5073-FOB-1F2DM4P-500M-ND
Manufacturer
Manufacturer Product Number
FOB-1F2DM4P-500M
Description
ROUND SIMPLEX OPTICAL CABLE, 50/
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Fiber Optic Cable Aqua Multimode 125µm 1640.4' (500.0m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
1640.4' (500.0m)
Manufacturer
L-com
Core Diameter
50µm
Series
Cladding Diameter
125µm
Packaging
Bulk
Jacket (Insulation) Diameter
0.079" (2.00mm)
Part Status
Active
Tensile Strength
3.1kg
Style
Standard
Jacket Color
Aqua
Type
Multimode
Bend Radius
20mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 4
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1295,73000 €295,73 €
Manufacturers Standard Package
Unit Price without VAT:295,73000 €
Unit Price with VAT:351,91870 €