
FOB-1F2DM1Z-1KM | |
|---|---|
DigiKey Part Number | 5073-FOB-1F2DM1Z-1KM-ND |
Manufacturer | |
Manufacturer Product Number | FOB-1F2DM1Z-1KM |
Description | ROUND SIMPLEX OPTICAL CABLE, 62. |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Fiber Optic Cable Orange Multimode 125µm 328.1' (100.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Standard | |
Type | Multimode | |
Length | 328.1' (100.0m) | |
Core Diameter | 62.5µm | |
Cladding Diameter | 125µm | |
Jacket (Insulation) Material | Low Smoke Zero Halogen (LSZH) | |
Jacket (Insulation) Diameter | 0.079" (2.00mm) | |
Tensile Strength | 3.1kg | |
Attenuation - Typ | - | |
Jacket Color | Orange | |
Bend Radius | 20mm | |
Ratings | - | |
Features | - | |
Operating Temperature | - | |
Core Material | - | |
Cladding Material | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 290,77000 € | 290,77 € |
| Unit Price without VAT: | 290,77000 € |
|---|---|
| Unit Price with VAT: | 346,01630 € |

