Fiber Optic Cable Orange Multimode 125µm 1640.4' (500.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FOB-1F2DM1P-500M

DigiKey Part Number
5073-FOB-1F2DM1P-500M-ND
Manufacturer
Manufacturer Product Number
FOB-1F2DM1P-500M
Description
ROUND SIMPLEX OPTICAL CABLE, 62.
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Fiber Optic Cable Orange Multimode 125µm 1640.4' (500.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
Packaging
Bulk
Part Status
Active
Style
Standard
Type
Multimode
Length
1640.4' (500.0m)
Core Diameter
62.5µm
Cladding Diameter
125µm
Jacket (Insulation) Material
-
Jacket (Insulation) Diameter
0.079" (2.00mm)
Tensile Strength
3.1kg
Attenuation - Typ
-
Jacket Color
Orange
Bend Radius
20mm
Ratings
-
Features
-
Operating Temperature
-
Core Material
-
Cladding Material
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 4
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1179,51000 €179,51 €
Manufacturers Standard Package
Unit Price without VAT:179,51000 €
Unit Price with VAT:213,61690 €