Cable Fiber Optic SC/APC To SC/APC 9/125 3.3' (1.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FOAV-SCA0160-MD0103

DigiKey Part Number
5073-FOAV-SCA0160-MD0103-ND
Manufacturer
Manufacturer Product Number
FOAV-SCA0160-MD0103
Description
FIBER VARIABLE OPTICAL ATTENUATO
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Cable Fiber Optic SC/APC To SC/APC 9/125 3.3' (1.0m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fiber Type
9/125
Manufacturer
L-com
Length - Overall
3.3' (1.0m)
Packaging
Bag
Type
Singlemode, OS2
Part Status
Active
Color - Cable
Yellow
1st Connector
SC/APC
Jacket (Insulation) Material
Low Smoke Zero Halogen (LSZH)
2nd Connector
SC/APC
Return Loss
60dB
Cable Diameter
0.12" (3.0mm)
Operating Temperature
-40°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 28
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Bag
QuantityUnit PriceExt Price
1265,45000 €265,45 €
Manufacturers Standard Package
Unit Price without VAT:265,45000 €
Unit Price with VAT:315,88550 €