
FOAV-LCU0160-MD0103 | |
|---|---|
DigiKey Part Number | 5073-FOAV-LCU0160-MD0103-ND |
Manufacturer | |
Manufacturer Product Number | FOAV-LCU0160-MD0103 |
Description | FIBER VARIABLE OPTICAL ATTENUATO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic LC/UPC To LC/UPC 9/125 3.3' (1.0m) |
Datasheet | Datasheet |
Category | Fiber Type 9/125 |
Manufacturer L-com | Length - Overall 3.3' (1.0m) |
Packaging Bag | Type Singlemode, OS2 |
Part Status Active | Color - Cable Yellow |
1st Connector LC/UPC | Jacket (Insulation) Material Low Smoke Zero Halogen (LSZH) |
2nd Connector LC/UPC | Operating Temperature 0°C ~ 70°C |
Cable Diameter 0.12" (3.0mm) |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 272,83000 € | 272,83 € |
| Unit Price without VAT: | 272,83000 € |
|---|---|
| Unit Price with VAT: | 324,66770 € |

