
FOAE2KUPCB | |
|---|---|
DigiKey Part Number | 5073-FOAE2KUPCB-ND |
Manufacturer | |
Manufacturer Product Number | FOAE2KUPCB |
Description | E2000 SIMPLEX ADAPTOR UPC BLUE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Adapter Fiber Optic Connector E2000 Receptacle To E2000 Receptacle Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Convert To (Adapter End) E2000 Receptacle |
Manufacturer L-com | Simplex/Duplex Simplex |
Series | Mode Singlemode/Multimode |
Packaging Bag | Mounting Type Free Hanging (In-Line) |
Part Status Active | Housing Material Polybutylene Terephthalate (PBT) |
Type Adapter | Color Blue |
Convert From (Adapter End) E2000 Receptacle |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,26000 € | 22,26 € |
| Unit Price without VAT: | 22,26000 € |
|---|---|
| Unit Price with VAT: | 26,48940 € |

