
FOADFLCMM | |
|---|---|
DigiKey Part Number | 5073-FOADFLCMM-ND |
Manufacturer | |
Manufacturer Product Number | FOADFLCMM |
Description | WATERPROOF LC ADARTER, DUPLEX MU |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Adapter Fiber Optic Connector LC Receptacle To LC Receptacle Panel Mount, Bulkhead |
Datasheet | Datasheet |
Category | Convert From (Adapter End) LC Receptacle |
Manufacturer L-com | Convert To (Adapter End) LC Receptacle |
Series | Simplex/Duplex Duplex |
Packaging Bag | Mode Multimode |
Part Status Active | Mounting Type Panel Mount, Bulkhead |
Type Adapter | Color Black |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,80000 € | 31,80 € |
| 10 | 27,03400 € | 270,34 € |
| 25 | 25,34160 € | 633,54 € |
| 50 | 24,13280 € | 1.206,64 € |
| 100 | 22,98200 € | 2.298,20 € |
| 250 | 21,54480 € | 5.386,20 € |
| Unit Price without VAT: | 31,80000 € |
|---|---|
| Unit Price with VAT: | 37,84200 € |

