
FOACEXAVIUSB2FMMSC | |
|---|---|
DigiKey Part Number | 5073-FOACEXAVIUSB2FMMSC-ND |
Manufacturer | |
Manufacturer Product Number | FOACEXAVIUSB2FMMSC |
Description | USB 2.0 TO FIBER CONVERTER, |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Unmanaged Copper Ports SFP/XFP Ports Multimode |
Datasheet | Datasheet |
Category | Fiber Ports 1 |
Manufacturer L-com | Fiber Type Multimode |
Packaging Bag | Distance 200m |
Part Status Active | Connector Type SC |
Type Unmanaged | Mounting Type Desktop |
Configuration Fixed | Operating Temperature -10°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 439,73000 € | 439,73 € |
| Unit Price without VAT: | 439,73000 € |
|---|---|
| Unit Price with VAT: | 523,27870 € |

