
Category | Fiber Type Singlemode |
Manufacturer L-com | Distance 50km |
Series | Voltage - Input 12V, 24V, 48V |
Packaging Bag | Connector Type SC |
Part Status Active | Mounting Type DIN Rail |
Type Unmanaged | Ingress Protection IP30 |
Configuration Fixed | Operating Temperature -10°C ~ 60°C |
Fiber Ports 1 |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 448,44000 € | 448,44 € |
| Unit Price without VAT: | 448,44000 € |
|---|---|
| Unit Price with VAT: | 533,64360 € |

