Unmanaged Copper Ports SFP/XFP Ports Singlemode
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FOACCVSC020A

DigiKey Part Number
5073-FOACCVSC020A-ND
Manufacturer
Manufacturer Product Number
FOACCVSC020A
Description
SERIAL RS485/422/232 CONVERTER,
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Unmanaged Copper Ports SFP/XFP Ports Singlemode
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fiber Type
Singlemode
Manufacturer
L-com
Distance
20km
Series
Voltage - Input
12V, 24V, 48V
Packaging
Bag
Connector Type
SC
Part Status
Active
Mounting Type
DIN Rail
Type
Unmanaged
Ingress Protection
IP30
Configuration
Fixed
Operating Temperature
-10°C ~ 60°C
Fiber Ports
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 5
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Bag
QuantityUnit PriceExt Price
1497,85000 €497,85 €
Manufacturers Standard Package
Unit Price without VAT:497,85000 €
Unit Price with VAT:592,44150 €