
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Unmanaged | |
Configuration | Fixed | |
Copper Type | - | |
Fiber Ports | 1 | |
Fiber Type | Multimode | |
SFP/XFP Ports | - | |
Features | - | |
Distance | 2km | |
MTU | - | |
Voltage - Input | 12V, 24V, 48V | |
Connector Type | SC | |
Mounting Type | DIN Rail | |
Ingress Protection | IP30 | |
Operating Temperature | -10°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 553,02000 € | 553,02 € |
| Unit Price without VAT: | 553,02000 € |
|---|---|
| Unit Price with VAT: | 658,09380 € |

