
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Amplifier Type | Fiber Amplifier | |
Voltage - Supply | 12V ~ 24V | |
Output Type | NPN | |
Operating Temperature | -10°C ~ 55°C | |
Mounting Type | DIN Rail |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 139,21000 € | 139,21 € |
| Unit Price without VAT: | 139,21000 € |
|---|---|
| Unit Price with VAT: | 165,65990 € |

