
Category | Amplifier Type Fiber Amplifier |
Manufacturer L-com | Voltage - Supply 12V ~ 24V |
Series | Output Type PNP |
Packaging Bag | Operating Temperature -25°C ~ 55°C |
Part Status Active | Mounting Type DIN Rail, Wall Mount |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 184,11000 € | 184,11 € |
| Unit Price without VAT: | 184,11000 € |
|---|---|
| Unit Price with VAT: | 219,09090 € |

