
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Amplifier Type | Fiber Amplifier | |
Voltage - Supply | 12V ~ 24V | |
Output Type | NPN | |
Operating Temperature | -25°C ~ 55°C | |
Mounting Type | DIN Rail, Wall Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 187,99000 € | 187,99 € |
| Unit Price without VAT: | 187,99000 € |
|---|---|
| Unit Price with VAT: | 223,70810 € |

