Parametric Equivalent

FOA6ODD8-005M | |
|---|---|
DigiKey Part Number | 5073-FOA6ODD8-005M-ND |
Manufacturer | |
Manufacturer Product Number | FOA6ODD8-005M |
Description | MM (AQUA, 10G) ODVA TO DUPLEX LC |
Customer Reference | |
Detailed Description | Cable Fiber Optic LC/UPC Duplex To LC/UPC Duplex 50/125 16.4' (5.0m) |
Category | Cable Type Fiber Patch |
Manufacturer L-com | Fiber Type 50/125 |
Packaging Bag | Length - Overall 16.4' (5.0m) |
Part Status Obsolete | Type Multimode, Duplex, OM3 |
1st Connector LC/UPC Duplex | Color - Cable Black |
2nd Connector LC/UPC Duplex | Jacket (Insulation) Material Poly-Vinyl Chloride (PVC) |
Cable Diameter 0.20" (5.0mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FOA6OOD8-005M | L-com | 0 | 5073-FOA6OOD8-005M-ND | 47,39000 € | Parametric Equivalent |


