Parametric Equivalent

FOA2OOD8-012M | |
|---|---|
DigiKey Part Number | 5073-FOA2OOD8-012M-ND |
Manufacturer | |
Manufacturer Product Number | FOA2OOD8-012M |
Description | MM (BEIGE) 62.5/125 ODVA LCUPC T |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic LC/UPC Duplex To LC/UPC Duplex 62.5/125 39.4' (12.0m) |
Datasheet | Datasheet |
Category | Cable Type Fiber Patch |
Manufacturer L-com | Fiber Type 62.5/125 |
Packaging Bag | Length - Overall 39.4' (12.0m) |
Part Status Active | Type Multimode, Duplex, OM1 |
1st Connector LC/UPC Duplex | Color - Cable Black |
2nd Connector LC/UPC Duplex | Jacket (Insulation) Material Poly-Vinyl Chloride (PVC) |
Cable Diameter 0.20" (5.0mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FOA2ODD8-012M | L-com | 0 | 5073-FOA2ODD8-012M-ND | 37,92000 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,82000 € | 52,82 € |
| Unit Price without VAT: | 52,82000 € |
|---|---|
| Unit Price with VAT: | 62,85580 € |


