Parametric Equivalent

FOA1OOD8-010M | |
|---|---|
DigiKey Part Number | 5073-FOA1OOD8-010M-ND |
Manufacturer | |
Manufacturer Product Number | FOA1OOD8-010M |
Description | SM ODVA LCUPC TO ODVA LCUPC, OSP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic LC/UPC Duplex To LC/UPC Duplex 9/125 32.8' (10.0m) |
Datasheet | Datasheet |
Category | Cable Type Fiber Patch |
Manufacturer L-com | Fiber Type 9/125 |
Packaging Bag | Length - Overall 32.8' (10.0m) |
Part Status Active | Type Singlemode, Duplex |
1st Connector LC/UPC Duplex | Color - Cable Black |
2nd Connector LC/UPC Duplex | Jacket (Insulation) Material Poly-Vinyl Chloride (PVC) |
Cable Diameter 0.20" (5.0mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FOA1ODD8-010M | L-com | 0 | 5073-FOA1ODD8-010M-ND | 33,61000 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 358,52000 € | 358,52 € |
| Unit Price without VAT: | 358,52000 € |
|---|---|
| Unit Price with VAT: | 426,63880 € |


