
FOA1OOD8-001M | |
|---|---|
DigiKey Part Number | 5073-FOA1OOD8-001M-ND |
Manufacturer | |
Manufacturer Product Number | FOA1OOD8-001M |
Description | SM ODVA LCUPC TO ODVA LCUPC, OSP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic LC/UPC Duplex To LC/UPC Duplex 9/125 3.3' (1.0m) |
Datasheet | Datasheet |
Category | Cable Type Fiber Patch |
Manufacturer L-com | Fiber Type 9/125 |
Packaging Bag | Length - Overall 3.3' (1.0m) |
Part Status Active | Type Singlemode, Duplex |
1st Connector LC/UPC Duplex | Color - Cable Black |
2nd Connector LC/UPC Duplex | Jacket (Insulation) Material Poly-Vinyl Chloride (PVC) |
Cable Diameter 0.20" (5.0mm) |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,85000 € | 43,85 € |
| Unit Price without VAT: | 43,85000 € |
|---|---|
| Unit Price with VAT: | 52,18150 € |

