FOA1OJD8-012M | |
|---|---|
DigiKey Part Number | 5073-FOA1OJD8-012M-ND |
Manufacturer | |
Manufacturer Product Number | FOA1OJD8-012M |
Description | SM ODVA TO DUPLEX LC/APC, OSP JA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic LC/APC Duplex To LC/APC Duplex 9/125 39.4' (12.0m) |
Datasheet | Datasheet |
Category | Fiber Type 9/125 |
Manufacturer L-com | Length - Overall 39.4' (12.0m) |
Series | Type Singlemode, Duplex |
Packaging Bulk | Bend Radius 15mm |
Part Status Active | Color - Cable Black |
1st Connector LC/APC Duplex | Insertion Loss 0.30dB |
2nd Connector LC/APC Duplex | Return Loss 50dB |
Cable Diameter 0.20" (5.0mm) | Operating Temperature -40°C ~ 75°C |
Cable Type Fiber Patch |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,42000 € | 35,42 € |
| Unit Price without VAT: | 35,42000 € |
|---|---|
| Unit Price with VAT: | 42,14980 € |