Cable Fiber Optic LC/APC Duplex To LC/APC Duplex 9/125 32.8' (10.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FOA1OJD8-010M

DigiKey Part Number
5073-FOA1OJD8-010M-ND
Manufacturer
Manufacturer Product Number
FOA1OJD8-010M
Description
SM ODVA TO DUPLEX LC/APC, OSP JA
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Cable Fiber Optic LC/APC Duplex To LC/APC Duplex 9/125 32.8' (10.0m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fiber Type
9/125
Manufacturer
L-com
Length - Overall
32.8' (10.0m)
Series
Type
Singlemode, Duplex
Packaging
Bulk
Bend Radius
15mm
Part Status
Active
Color - Cable
Black
1st Connector
LC/APC Duplex
Insertion Loss
0.30dB
2nd Connector
LC/APC Duplex
Return Loss
50dB
Cable Diameter
0.20" (5.0mm)
Operating Temperature
-40°C ~ 75°C
Cable Type
Fiber Patch
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 10
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Bulk
QuantityUnit PriceExt Price
134,26000 €34,26 €
Manufacturers Standard Package
Unit Price without VAT:34,26000 €
Unit Price with VAT:40,76940 €