
FOA-SN91-11 | |
|---|---|
DigiKey Part Number | 5073-FOA-SN91-11-ND |
Manufacturer | |
Manufacturer Product Number | FOA-SN91-11 |
Description | SN SR-SR SINGLE CHANNEL (2F) ADA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Adapter Fiber Optic Connector SR To SR Panel Mount, Flange, Snap-In |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Adapter | |
Convert From (Adapter End) | SR | |
Convert To (Adapter End) | SR | |
Simplex/Duplex | Duplex | |
Mode | Singlemode/Multimode | |
Mounting Type | Panel Mount, Flange, Snap-In | |
Housing Material | - | |
Ferrule Material | - | |
Features | - | |
Color | Blue | |
Material Flammability Rating | - | |
Ingress Protection | - | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,29000 € | 19,29 € |
| Unit Price without VAT: | 19,29000 € |
|---|---|
| Unit Price with VAT: | 22,95510 € |

