
FOA-SN91-01 | |
|---|---|
DigiKey Part Number | 5073-FOA-SN91-01-ND |
Manufacturer | |
Manufacturer Product Number | FOA-SN91-01 |
Description | SN SR-SR SINGLE CHANNEL (2F) ADA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Adapter Fiber Optic Connector SR To SR Panel Mount, Snap-In |
Datasheet | Datasheet |
Category | Convert From (Adapter End) SR |
Manufacturer L-com | Convert To (Adapter End) SR |
Series | Simplex/Duplex Duplex |
Packaging Bulk | Mode Singlemode/Multimode |
Part Status Active | Mounting Type Panel Mount, Snap-In |
Type Adapter | Color Blue |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,05000 € | 19,05 € |
| Unit Price without VAT: | 19,05000 € |
|---|---|
| Unit Price with VAT: | 22,66950 € |

