
FOA-SN62-01 | |
|---|---|
DigiKey Part Number | 5073-FOA-SN62-01-ND |
Manufacturer | |
Manufacturer Product Number | FOA-SN62-01 |
Description | SN SC SIMPLEX DUAL CHANNEL (4F) |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Adapter Fiber Optic Connector SC To SC Panel Mount, Snap-In |
Datasheet | Datasheet |
Category | Convert From (Adapter End) SC |
Manufacturer L-com | Convert To (Adapter End) SC |
Series | Simplex/Duplex Simplex |
Packaging Bulk | Mode Singlemode/Multimode |
Part Status Active | Mounting Type Panel Mount, Snap-In |
Type Adapter | Color Blue |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,10000 € | 31,10 € |
| Unit Price without VAT: | 31,10000 € |
|---|---|
| Unit Price with VAT: | 37,00900 € |

