
FOA-SM-SCFSCAM | |
|---|---|
DigiKey Part Number | 5073-FOA-SM-SCFSCAM-ND |
Manufacturer | |
Manufacturer Product Number | FOA-SM-SCFSCAM |
Description | HYBRID FIBER ADAPTER SINGLE MODE |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Coupler Fiber Optic Connector SC Receptacle To SC Plug Panel Mount, Snap-In |
Datasheet | Datasheet |
Category | Convert To (Adapter End) SC Plug |
Manufacturer L-com | Simplex/Duplex Simplex |
Series | Mode Singlemode |
Packaging Bag | Mounting Type Panel Mount, Snap-In |
Part Status Active | Housing Material Metal |
Type Coupler | Ferrule Material Zirconia |
Convert From (Adapter End) SC Receptacle | Color Silver |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,04000 € | 37,04 € |
| Unit Price without VAT: | 37,04000 € |
|---|---|
| Unit Price with VAT: | 44,07760 € |

