
FOA-SM-FCMLCF | |
|---|---|
DigiKey Part Number | 5073-FOA-SM-FCMLCF-ND |
Manufacturer | |
Manufacturer Product Number | FOA-SM-FCMLCF |
Description | FC MALE TO LC FEMALE SINGLE MODE |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Coupler Fiber Optic Connector FC Plug To LC Receptacle Panel Mount, Flange, Snap-In |
Datasheet | Datasheet |
Category | Convert To (Adapter End) LC Receptacle |
Manufacturer L-com | Simplex/Duplex Duplex |
Series | Mode Singlemode |
Packaging Bag | Mounting Type Panel Mount, Flange, Snap-In |
Part Status Active | Housing Material Zinc Die Cast |
Type Coupler | Ferrule Material Zirconia |
Convert From (Adapter End) FC Plug | Color Silver |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 66,96000 € | 66,96 € |
| Unit Price without VAT: | 66,96000 € |
|---|---|
| Unit Price with VAT: | 79,68240 € |

