
FOA-SM-FCAFSCAF | |
|---|---|
DigiKey Part Number | 5073-FOA-SM-FCAFSCAF-ND |
Manufacturer | |
Manufacturer Product Number | FOA-SM-FCAFSCAF |
Description | FC/APC TO SC/APC ADAPTER, SQUARE |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Coupler Fiber Optic Connector FC Receptacle To SC Receptacle Panel Mount, Square Flange |
Datasheet | Datasheet |
Category | Convert To (Adapter End) SC Receptacle |
Manufacturer L-com | Simplex/Duplex Simplex |
Series | Mode Singlemode/Multimode |
Packaging Bag | Mounting Type Panel Mount, Square Flange |
Part Status Active | Housing Material Zinc Alloy |
Type Coupler | Ferrule Material Zirconia |
Convert From (Adapter End) FC Receptacle | Color Silver |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,45000 € | 20,45 € |
| Unit Price without VAT: | 20,45000 € |
|---|---|
| Unit Price with VAT: | 24,33550 € |

