
FOA-SCI-D | |
|---|---|
DigiKey Part Number | 5073-FOA-SCI-D-ND |
Manufacturer | |
Manufacturer Product Number | FOA-SCI-D |
Description | IP68 SC/PC INLINE COUPLER, SM/MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Coupler Fiber Optic Connector SC Plug To SC Plug Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Convert To (Adapter End) SC Plug |
Manufacturer L-com | Simplex/Duplex Simplex |
Series | Mode Singlemode/Multimode |
Packaging Bag | Mounting Type Free Hanging (In-Line) |
Part Status Active | Housing Material Polycarbonate (PC) |
Type Coupler | Color Black |
Convert From (Adapter End) SC Plug | Ingress Protection IP68 - Dust Tight, Waterproof |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,89000 € | 26,89 € |
| Unit Price without VAT: | 26,89000 € |
|---|---|
| Unit Price with VAT: | 31,99910 € |

