
FOA-SCI-0 | |
|---|---|
DigiKey Part Number | 5073-FOA-SCI-0-ND |
Manufacturer | |
Manufacturer Product Number | FOA-SCI-0 |
Description | IP68 SC/PC INLINE COUPLER, SM/MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Coupler Fiber Optic Connector SC Receptacle To SC Receptacle Panel Mount, Bulkhead |
Datasheet | Datasheet |
Category | Convert To (Adapter End) SC Receptacle |
Manufacturer L-com | Simplex/Duplex Duplex |
Series | Mode Singlemode/Multimode |
Packaging Bag | Mounting Type Panel Mount, Bulkhead |
Part Status Active | Color Black |
Type Coupler | Ingress Protection IP68 - Dust Tight, Waterproof |
Convert From (Adapter End) SC Receptacle |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,51000 € | 25,51 € |
| Unit Price without VAT: | 25,51000 € |
|---|---|
| Unit Price with VAT: | 30,35690 € |

