
FOA-SCB-0 | |
|---|---|
DigiKey Part Number | 5073-FOA-SCB-0-ND |
Manufacturer | |
Manufacturer Product Number | FOA-SCB-0 |
Description | IP68 SC/PC BULKHEAD COUPLER, SM/ |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Coupler Fiber Optic Connector SC Receptacle To SC Receptacle Panel Mount, Bulkhead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Coupler | |
Convert From (Adapter End) | SC Receptacle | |
Convert To (Adapter End) | SC Receptacle | |
Simplex/Duplex | Duplex | |
Mode | Singlemode/Multimode | |
Mounting Type | Panel Mount, Bulkhead | |
Housing Material | - | |
Ferrule Material | - | |
Features | - | |
Color | Black | |
Material Flammability Rating | - | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,92000 € | 23,92 € |
| Unit Price without VAT: | 23,92000 € |
|---|---|
| Unit Price with VAT: | 28,46480 € |

