
FOA-SASM1-PCUN-ISH | |
|---|---|
DigiKey Part Number | 5073-FOA-SASM1-PCUN-ISH-ND |
Manufacturer | |
Manufacturer Product Number | FOA-SASM1-PCUN-ISH |
Description | FIBER OPTIC ECONOMY COUPLER, SC/ |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Coupler Fiber Optic Connector SC Receptacle To SC Receptacle Panel Mount, Snap-In |
Datasheet | Datasheet |
Category | Convert To (Adapter End) SC Receptacle |
Manufacturer L-com | Simplex/Duplex Simplex |
Series | Mode Singlemode |
Packaging Bag | Mounting Type Panel Mount, Snap-In |
Part Status Active | Housing Material Plastic |
Type Coupler | Ferrule Material Ceramic |
Convert From (Adapter End) SC Receptacle | Color Green |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,76000 € | 8,76 € |
| Unit Price without VAT: | 8,76000 € |
|---|---|
| Unit Price with VAT: | 10,42440 € |

