
FOA-SASM1-PC0N | |
|---|---|
DigiKey Part Number | 5073-FOA-SASM1-PC0N-ND |
Manufacturer | |
Manufacturer Product Number | FOA-SASM1-PC0N |
Description | FIBER OPTIC ECONOMY COUPLER, SC/ |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Coupler Fiber Optic Connector SC Receptacle To SC Receptacle Panel Mount, Snap-In |
Datasheet | Datasheet |
Category | Convert To (Adapter End) SC Receptacle |
Manufacturer L-com | Simplex/Duplex Simplex |
Series | Mode Singlemode |
Packaging Bag | Mounting Type Panel Mount, Snap-In |
Part Status Active | Housing Material Plastic |
Type Coupler | Ferrule Material Ceramic |
Convert From (Adapter End) SC Receptacle | Color Green |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,97000 € | 5,97 € |
| Unit Price without VAT: | 5,97000 € |
|---|---|
| Unit Price with VAT: | 7,10430 € |

