
FOA-RSTS-SM | |
|---|---|
DigiKey Part Number | 5073-FOA-RSTS-SM-ND |
Manufacturer | |
Manufacturer Product Number | FOA-RSTS-SM |
Description | RGD ST ADPT SM CERAMIC SS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Adapter Fiber Optic Connector ST Receptacle To ST Receptacle Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Convert To (Adapter End) ST Receptacle |
Manufacturer L-com | Simplex/Duplex Simplex |
Series | Mode Singlemode |
Packaging Bag | Mounting Type Free Hanging (In-Line) |
Part Status Active | Housing Material Brass |
Type Adapter | Ferrule Material Zirconia |
Convert From (Adapter End) ST Receptacle | Color Silver |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 103,04000 € | 103,04 € |
| Unit Price without VAT: | 103,04000 € |
|---|---|
| Unit Price with VAT: | 122,61760 € |

