
FOA-RSTN-SM | |
|---|---|
DigiKey Part Number | 5073-FOA-RSTN-SM-ND |
Manufacturer | |
Manufacturer Product Number | FOA-RSTN-SM |
Description | RGD ST ADPT SM CERAMIC NPB |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Coupler Fiber Optic Connector ST Receptacle To ST Receptacle Panel Mount, Bulkhead |
Datasheet | Datasheet |
Category | Convert To (Adapter End) ST Receptacle |
Manufacturer L-com | Simplex/Duplex Simplex |
Series | Mode Singlemode |
Packaging Bag | Mounting Type Panel Mount, Bulkhead |
Part Status Active | Housing Material Brass |
Type Coupler | Ferrule Material Zirconia |
Convert From (Adapter End) ST Receptacle | Color Silver |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,57000 € | 34,57 € |
| Unit Price without VAT: | 34,57000 € |
|---|---|
| Unit Price with VAT: | 41,13830 € |

