
FOA-PMFCPN | |
|---|---|
DigiKey Part Number | 5073-FOA-PMFCPN-ND |
Manufacturer | |
Manufacturer Product Number | FOA-PMFCPN |
Description | POLARIZED MAINTAINING FC/PC TO F |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Adapter Fiber Optic Connector FC Receptacle To FC Receptacle Panel Mount, Flange |
Datasheet | Datasheet |
Category | Convert To (Adapter End) FC Receptacle |
Manufacturer L-com | Simplex/Duplex Simplex |
Series | Mode Multimode |
Packaging Bulk | Mounting Type Panel Mount, Flange |
Part Status Active | Housing Material Metal |
Type Adapter | Color Silver |
Convert From (Adapter End) FC Receptacle | Operating Temperature -20°C ~ 70°C |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,77000 € | 50,77 € |
| Unit Price without VAT: | 50,77000 € |
|---|---|
| Unit Price with VAT: | 60,41630 € |

