
FOA-MPOB | |
|---|---|
DigiKey Part Number | 5073-FOA-MPOB-ND |
Manufacturer | |
Manufacturer Product Number | FOA-MPOB |
Description | MPO COUPLER BLACK |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Coupler Fiber Optic Connector MPO Receptacle To MPO Receptacle Panel Mount, Snap-In |
Datasheet | Datasheet |
Category | Convert To (Adapter End) MPO Receptacle |
Manufacturer L-com | Simplex/Duplex Duplex |
Series | Mode Singlemode/Multimode |
Packaging Bag | Mounting Type Panel Mount, Snap-In |
Part Status Active | Color Black |
Type Coupler | Operating Temperature -40°C ~ 75°C |
Convert From (Adapter End) MPO Receptacle |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,09000 € | 40,09 € |
| Unit Price without VAT: | 40,09000 € |
|---|---|
| Unit Price with VAT: | 47,70710 € |

