
FOA-MM-SCM-STF | |
|---|---|
DigiKey Part Number | 5073-FOA-MM-SCM-STF-ND |
Manufacturer | |
Manufacturer Product Number | FOA-MM-SCM-STF |
Description | SC MALE TO ST FEMALE MULTIMODE |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Coupler Fiber Optic Connector SC Plug To ST Receptacle Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Convert To (Adapter End) ST Receptacle |
Manufacturer L-com | Simplex/Duplex Simplex |
Series | Mode Multimode |
Packaging Bag | Mounting Type Free Hanging (In-Line) |
Part Status Active | Housing Material Acrylonitrile Butadiene Styrene (ABS), Zinc Die Cast |
Type Coupler | Ferrule Material Zirconia |
Convert From (Adapter End) SC Plug | Color Beige |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,75000 € | 50,75 € |
| 10 | 43,13600 € | 431,36 € |
| 25 | 40,43640 € | 1.010,91 € |
| 50 | 38,50780 € | 1.925,39 € |
| 100 | 36,67190 € | 3.667,19 € |
| Unit Price without VAT: | 50,75000 € |
|---|---|
| Unit Price with VAT: | 60,39250 € |

