Adapter Fiber Optic Connector LC Receptacle To LC Receptacle Panel Mount, Bulkhead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FOA-LCBSM-0

DigiKey Part Number
5073-FOA-LCBSM-0-ND
Manufacturer
Manufacturer Product Number
FOA-LCBSM-0
Description
IP68-LC BULKHEAD DX ADAPTER SM,
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Adapter Fiber Optic Connector LC Receptacle To LC Receptacle Panel Mount, Bulkhead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
Packaging
Bulk
Part Status
Active
Type
Adapter
Convert From (Adapter End)
LC Receptacle
Convert To (Adapter End)
LC Receptacle
Simplex/Duplex
Duplex
Mode
Singlemode
Mounting Type
Panel Mount, Bulkhead
Housing Material
-
Ferrule Material
-
Features
-
Color
Blue
Material Flammability Rating
-
Ingress Protection
-
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 28
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
136,35000 €36,35 €
Manufacturers Standard Package
Unit Price without VAT:36,35000 €
Unit Price with VAT:43,25650 €