
FOA-LCBMM-D | |
|---|---|
DigiKey Part Number | 5073-FOA-LCBMM-D-ND |
Manufacturer | |
Manufacturer Product Number | FOA-LCBMM-D |
Description | IP68-LC BULKHEAD DX ADAPTER MM, |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Adapter Fiber Optic Connector LC Receptacle To LC Receptacle Panel Mount, Bulkhead |
Datasheet | Datasheet |
Category | Convert From (Adapter End) LC Receptacle |
Manufacturer L-com | Convert To (Adapter End) LC Receptacle |
Series | Simplex/Duplex Duplex |
Packaging Bulk | Mode Multimode |
Part Status Active | Mounting Type Panel Mount, Bulkhead |
Type Adapter | Color Aqua |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,47000 € | 51,47 € |
| Unit Price without VAT: | 51,47000 € |
|---|---|
| Unit Price with VAT: | 61,24930 € |

