
FOA-FCAM1-MC0D-SMH | |
|---|---|
DigiKey Part Number | 5073-FOA-FCAM1-MC0D-SMH-ND |
Manufacturer | |
Manufacturer Product Number | FOA-FCAM1-MC0D-SMH |
Description | FIBER OPTIC ECONOMY COUPLER, FC, |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Coupler Fiber Optic Connector FC Receptacle To FC Receptacle Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Coupler | |
Convert From (Adapter End) | FC Receptacle | |
Convert To (Adapter End) | FC Receptacle | |
Simplex/Duplex | Simplex | |
Mode | Singlemode/Multimode | |
Mounting Type | Free Hanging (In-Line) | |
Housing Material | Copper Alloy | |
Ferrule Material | Ceramic | |
Features | - | |
Color | Silver | |
Material Flammability Rating | - | |
Ingress Protection | - | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,96000 € | 5,96 € |
| Unit Price without VAT: | 5,96000 € |
|---|---|
| Unit Price with VAT: | 7,09240 € |

