
FOA-FASM1-MC0D-LGH | |
|---|---|
DigiKey Part Number | 5073-FOA-FASM1-MC0D-LGH-ND |
Manufacturer | |
Manufacturer Product Number | FOA-FASM1-MC0D-LGH |
Description | FIBER OPTIC ECONOMY COUPLER, FC/ |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Coupler Fiber Optic Connector FC Receptacle To FC Receptacle Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Convert To (Adapter End) FC Receptacle |
Manufacturer L-com | Simplex/Duplex Simplex |
Series | Mode Singlemode |
Packaging Bag | Mounting Type Free Hanging (In-Line) |
Part Status Active | Housing Material Copper Alloy |
Type Coupler | Ferrule Material Ceramic |
Convert From (Adapter End) FC Receptacle | Color Silver |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,32000 € | 7,32 € |
| Unit Price without VAT: | 7,32000 € |
|---|---|
| Unit Price with VAT: | 8,71080 € |

