
FOA-CS4-15 | |
|---|---|
DigiKey Part Number | 5073-FOA-CS4-15-ND |
Manufacturer | |
Manufacturer Product Number | FOA-CS4-15 |
Description | CS QUAD CHANNEL (8F) ADAPTER, WI |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Adapter Fiber Optic Connector CS Receptacle To CS Receptacle Panel Mount, Flange, Snap-In |
Datasheet | Datasheet |
Category | Convert From (Adapter End) CS Receptacle |
Manufacturer L-com | Convert To (Adapter End) CS Receptacle |
Series | Simplex/Duplex 8-Plex |
Packaging Bulk | Mode Singlemode/Multimode |
Part Status Active | Mounting Type Panel Mount, Flange, Snap-In |
Type Adapter | Color Aqua |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,17000 € | 34,17 € |
| Unit Price without VAT: | 34,17000 € |
|---|---|
| Unit Price with VAT: | 40,66230 € |

